10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS825E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 40mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.