10-Bit, 75 MSPS ADC SE/Diff, Int/Ext Ref., program. i/p range w/Pwrdown, comp. to ADS822/3/5/6 28-SSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS828E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 68mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 340mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |