8-Bit, 60 MSPS ADC SE/Diff Inputs, Int/Ext References and Programmble Input Range 20-SSOP/QSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS830E/2K5 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 37mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 215mW |
| RoHS | Not Compliant |
No datasheet is available for this part.