1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8317IBDGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 10mW |
| RoHS | Not Compliant |