Single Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8318IBDRCT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 3.6mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| RoHS | Not Compliant |