Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Rochester Electronics ADS8319IBDGST technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.6mA |
| Number of Bits | 16 |
| Power Consumption | 18mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8319IBDGST to view detailed technical specifications.
No datasheet is available for this part.