Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSON -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8319IBDRCT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 3.6mA |
| Number of Bits | 16 |
| Power Consumption | 18mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.