Rochester Electronics ADS8325IBDGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 900uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Consumption | 2.25mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8325IBDGKT to view detailed technical specifications.
No datasheet is available for this part.