16-Bit, 100kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-SON -40 to 85
Rochester Electronics ADS8325IBDRBR technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 2.25mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8325IBDRBR to view detailed technical specifications.
No datasheet is available for this part.