1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8325IBDRBT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 900uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 2.25mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.