Single Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R
Rochester Electronics ADS8327IBRSAR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8327IBRSAR to view detailed technical specifications.
No datasheet is available for this part.