Rochester Electronics ADS8328IBRSAT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Power Consumption | 15mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8328IBRSAT to view detailed technical specifications.
No datasheet is available for this part.