Dual Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8328IRSAT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Power Consumption | 15mW |
| RoHS | Not Compliant |
No datasheet is available for this part.