Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8341EB/2K5 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| RoHS | Not Compliant |
No datasheet is available for this part.