ADS8370IBRHPR
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8370IBRHPR technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 110mW |
| RoHS | Not Compliant |