IC ADC 16BIT 750KSPS 48-TQFP / 1-Channel Single ADC SAR 750ksps 16-bit Parallel 48-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8371IBPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 26mA |
| Number of Bits | 16 |
| Power Consumption | 130mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.