Rochester Electronics ADS8380IBRHPT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Number of Bits | 18 |
| Packaging | Cut Tape |
| Power Consumption | 110mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8380IBRHPT to view detailed technical specifications.
No datasheet is available for this part.