1-Channel Single ADC SAR 580ksps 18-bit Parallel 48-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8381IBPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Bits | 18 |
| Packaging | Bulk |
| Power Consumption | 115mW |
| RoHS | Not Compliant |