Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8381IPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| RoHS | Not Compliant |
No datasheet is available for this part.