Single Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8382IRHPT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| RoHS | Not Compliant |
No datasheet is available for this part.