16 bit 1.25MSPS Parallel ADC W/ ef, Pseudo Bipolar Fully Differential Input 48-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8402IPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 155mW |
| RoHS | Not Compliant |