16-BIT 1.25 MSPS, PSEUDO BIPOLAR, FULLY DIFFERENTIAL INPUT M
Rochester Electronics ADS8406IPFBT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 31mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8406IPFBT to view detailed technical specifications.
No datasheet is available for this part.