16-BIT 2MSPS SAMPLING RATE, 4.75V TO 5.25V ADC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8410IRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 58mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |