ADS8471IBRGZT
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8471IBRGZT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 44mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| RoHS | Not Compliant |