16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 44mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| RoHS | Not Compliant |