Single Channel Single ADC SAR 1Msps 16-bit Parallel 48-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 45mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |