1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8481IBRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 44mA |
| Number of Bits | 18 |
| Packaging | Bulk |
| Power Consumption | 155mW |
| RoHS | Not Compliant |