18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Rochester Electronics ADS8482IBRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 45mA |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8482IBRGZT to view detailed technical specifications.
No datasheet is available for this part.