ADS8505IBDBR
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8505IBDBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |