16-BIT 250KHZ CMOS ADC W/PARALLEL INTERFACE 2.5V INTERNAL RE
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8505IDB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 155mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |