12-BIT 250KHZ CMOS ADC W/SERIAL INTERFACE 2.5V INTERNAL REF
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8508IBDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 155mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.