1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC T/R
Rochester Electronics ADS8508IBDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8508IBDWR to view detailed technical specifications.
No datasheet is available for this part.