1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8509IBDB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
No datasheet is available for this part.