1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8512IBDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
No datasheet is available for this part.