12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8512IBDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
No datasheet is available for this part.