1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Rochester Electronics ADS8515IBDB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Consumption | 155mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8515IBDB to view detailed technical specifications.
No datasheet is available for this part.