Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS8558IPM technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 14mA |
| Number of Bits | 12 |
| Power Consumption | 335mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.