10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS900E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 54mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |