10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS901E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 49mW |
| RoHS | Not Compliant |
No datasheet is available for this part.