Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
Rochester Electronics ADS931E/1K technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 69mW |
| RoHS | Not Compliant |
No datasheet is available for this part.