DSP Floating-Point 32bit 40MHz 40MIPS 225-Pin BGA Tray
Rochester Electronics ADSP-21062LKB-160 technical specifications.
| Package/Case | BGA |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.