Rochester Electronics ADSP-21065LKCAZ240 technical specifications.
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-21065LKCAZ240 to view detailed technical specifications.
No datasheet is available for this part.