Rochester Electronics ADSP-2111BG-80 technical specifications.
| Density | 2000B |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-2111BG-80 to view detailed technical specifications.
No datasheet is available for this part.