Rochester Electronics ADSP-21368KBPZ-3A technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-21368KBPZ-3A to view detailed technical specifications.
No datasheet is available for this part.