Float Pt Digital Signal Processor -Dsp, 16 Bit, 80Mhz, Lqfp-100
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADSP-2184NKSTZ-320 technical specifications.
| Package/Case | LQFP |
| Density | 8192B |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |