DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
Rochester Electronics ADSP-BF516BSWZ-4 technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.