DSP Fixed-Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
Rochester Electronics ADSP-BF531SBBC400 technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.