Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Rochester Electronics ADSP-BF531SBBCZ400 technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RAM Size | 151552B |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.