Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Rochester Electronics ADSP-BF531SBBZ400 technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.