Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Rochester Electronics ADSP-BF531SBSTZ400 technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 1 |
| Packaging | Tray |
| RAM Size | 151552B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.